Texas Instruments SN74AUP1G32DCKR

Single, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 5-SC70 -40 to 85
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G32DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet35 pages11 years ago
Datasheet27 pages13 years ago
Datasheet27 pages14 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments SN74AUP1G32DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.069
$ 0.069
Stock
1,811,056
1,257,375
1,257,375
Authorized Distributors
3
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
4.7 ns
8.5 ns
8.5 ns
Low Level Output Current
4 mA
1.7 mA
1.7 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G32DCKR.

Related Parts

74VHC Series 2 to 5.5 V Surface Mount Single 2 Input OR Gate - SOT-353
NL17SZ Series 3.25 V Surface Mount Single 2-Input OR Gate - SC-70-5
M74VHC Series SMT Single 2-Input OR Gate / CMOS Logic Level Shifter - SC-88A
Texas InstrumentsSN74AHC1G32DCKRG4
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SC70 -40 to 125
Texas InstrumentsSN74AHCT1G86DCKR
Single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
Texas Instruments74AHCT1G32DCKRG4
7.9ns@ 5V,50pF 1 2 1 1 4.5V 5.5V 8mA OR Gate AHCT 8mA SC-70-5 , 2mm*1.25mm*900¦Ìm

Descriptions

Descriptions of Texas Instruments SN74AUP1G32DCKR provided by its distributors.

Single, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 5-SC70 -40 to 85
OR 74AUP1G32 EAR99 74AUP logic gate circuit 6.4ns @ 3.3V 30pF 1.1mm 4mA 4mA 3.6V
IC, 2-INPUTOR, CMOS, 5TSSOP; Logic Family / Base Number:74AUP1G32; Logic Type:OR; Output Current:-; No. of Inputs:2; Supply Voltage Min:800mV; Supply Voltage Max:3.6V; Logic Case Style:SC-70; No. of Pins:5Pins; Logic IC Family:74AUP; Logic IC Base Number:741G32; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
IC, 2-INPUTOR, CMOS, 5TSSOP; Famille Logique/ Numéro de base: 74AUP1G32; Type de logique: OU; Courant, sortie: -; Nombre d'entrées: 2; Tension, alimentation min.: 800mV; Tension, alimentation max..: 3.6V; Type de boîtier CI lo

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUP1G32DCKR .