onsemi M74VHC1GT32DFT1G

M74VHC Series SMT Single 2-Input OR Gate / CMOS Logic Level Shifter - SC-88A
$ 0.042
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M74VHC1GT32DFT1G.

IHS

Datasheet14 pages3 years ago

onsemi

TME

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi M74VHC1GT32DFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.11
$ 0.11
Stock
2,734,339
249,023
249,023
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
8 mA
8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-01
Lifecycle StatusEOL (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 14 hours ago)

Related Parts

74VHC Series 2 to 5.5 V Surface Mount Single 2 Input OR Gate - SOT-353
Texas InstrumentsSN74AHC1G32DCKR
SINGLE 2-INPUT POSITIVE-OR GATE OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74AHC1G32TDCKRQ1
Automotive, one-channel two-input 2V to 5.5V high-speed (9 ns) OR gate 5-SC70 -40 to 105
Texas InstrumentsSN74AHC1G32DCKRG4
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SC70 -40 to 125
2-Input Exclusive OR Gate | IC GATE XOR 1CH 2-INP SC88A
NL17SZ Series 3.25 V Surface Mount Single 2-Input OR Gate - SC-70-5

Descriptions

Descriptions of onsemi M74VHC1GT32DFT1G provided by its distributors.

M74VHC Series SMT Single 2-Input OR Gate / CMOS Logic Level Shifter - SC-88A
OR 74VHC1GT32 e3 74VHC logic gate circuit 7.5ns @ 5V 50pF 1mm 8mA 8mA 1.4V-2V
The MC74VHC1GT32 is an advanced high speed CMOS 2-input OR gate fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The internal circuit is composed of three stages including a buffer output which provides high noise immunity and stable output. The device input is compatible with TTL-type input thresholds and the output has a full 5 V CMOS level output swing. The input protection circuitry on this device allows overvoltage tolerance on the input allowing the device to be used as a logic-level translator from 3.0 V CMOS logic to 5.0 V CMOS Logic or from 1.8 V CMOS logic to 3.0 V CMOS Logic while operating at the high-voltage power supply. The MC74VHC1GT32 input structure provides protection when voltages up to 7 V are applied regardless of the supply voltage. This allows the MC74VHC1GT32 to be used to interface 5 V circuits to 3 V circuits. The output structures also provide protection when VCC = 0 V. These input and output structures help prevent device destruction caused by supply voltage - input/output voltage mismatch battery backup hot insertion etc.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74VHC1GT32DFT1G.