Nexperia 74AUP1G32GW,125

Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74AUP1G32
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G32GW,125.

SHENGYU ELECTRONICS

Datasheet21 pages13 years ago
Datasheet22 pages13 years ago

Newark

NXP Semiconductors

TME

Future Electronics

Inventory History

3 month trend:
+15.88%

CAD Models

Download Nexperia 74AUP1G32GW,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.157
$ 0.157
Stock
1,256,087
1,809,588
1,809,588
Authorized Distributors
6
3
3
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
4.7 ns
4.7 ns
Low Level Output Current
1.7 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA
500 nA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

OR XOR 74AUP1G86 e3 74AUP logic gate circuit 7.1ns @ 3.3V 30pF 4mA 4mA 3.6V -40C~125C
74AHC Series 5.5 V 8 mA Surface Mount 2-Input OR Gate - TSSOP-5
74HC Series 5.5 V 8 mA Surface Mount 2-Input OR Gate - TSSOP-5

Descriptions

Descriptions of Nexperia 74AUP1G32GW,125 provided by its distributors.

Logic IC, OR Gate, Single, 2 Inputs, 5 Pins, TSSOP, 74AUP1G32
OR 74AUP1G32 e3 74AUP logic gate circuit 6.4ns @ 3.3V 30pF 4mA 4mA 3.6V -40C~125C
OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP
Avnet Japan
500nA 0.8V~3.6V 1 6.4ns@3.3V,30pF ORGate TSSOP-5 Gates ROHS
OR Gate, AUP/ULP/V Series, 1-Func, CMOS, PDSO5
OR GATE, 2 I/P, -40 TO 125DEG C;
Logic Function:OR Gate; No. of Elements:Single; No. of Inputs:2Inputs; No. of Pins:5Pins; IC Case / Package:TSSOP; Product Range:74AUP1G32; Logic IC Family:74AUP; Supply Voltage Min:800mV; Supply Voltage Max:3.6V; Output Current:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AUP1G32GW,125"
  • 74AUP1G32GW 125
  • 74AUP1G32GW,125.
  • 74AUP1G32GW125
  • 74AUP1G32GW@125