onsemi MC74VHC1G32DFT1G

74VHC Series 2 to 5.5 V Surface Mount Single 2 Input OR Gate - SOT-353
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G32DFT1G.

IHS

Datasheet14 pages2 years ago

HQonline

Upverter

onsemi

Newark

Inventory History

3 month trend:
-2.60%

CAD Models

Download onsemi MC74VHC1G32DFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.045
$ 0.045
Stock
1,906,774
1,771,883
1,771,883
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
10 ns
27 ns
27 ns
Low Level Output Current
8 mA
2 mA
2 mA
High Level Output Current
-8 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
1 µA
20 µA
20 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74AHC1G32DCKRG4
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G86DCKRG4
Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125
NL17SZ Series 3.25 V Surface Mount Single 2-Input OR Gate - SC-70-5
ON SEMICONDUCTOR - M74VHC1GT86DFT1G - XOR Gate, 74VHC1G86, 2 Input, 8 mA, 3 V to 5.5 V, SC-70-5
OR XOR 74VHC1GT86 e3 74VHC logic gate circuit 8.8ns @ 5V 50pF 1mm 8mA 8mA 1.4V-2V
Texas InstrumentsSN74AHCT1G86DCKR
Single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi MC74VHC1G32DFT1G provided by its distributors.

74VHC Series 2 to 5.5 V Surface Mount Single 2 Input OR Gate - SOT-353
IC GATE OR 1CH 2-INP SC-70 / OR Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R
OR GATE, SINGLE, 2 I/P, SOT-353-5; Logic Family / Base Number: 74VHC1G32; Logic Type: OR Gate; Output Current: 12.5mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-353; No. of Pins: 5Pins; Logic IC Family: 74VHC; Logic IC Base Number: 741G32; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The MC74VHC1G32 is an advanced high speed CMOS 2input OR gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages including a buffer output which provides high noise immunity and stable output. The MC74VHC1G32 input structure provides protection when voltages up to 7 V are applied regardless of the supply voltage. This allows the MC74VHC1G32 to be used to interface 5 V circuits to 3 V circuits.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74VHC1G32DFT1G.