Texas Instruments SN74AHCT1G86DCKR

Single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT1G86DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

HQonline

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-49.79%

CAD Models

Download Texas Instruments SN74AHCT1G86DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.037
$ 0.037
Stock
1,605,632
3,325,476
3,325,476
Authorized Distributors
4
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
7.9 ns
33 ns
33 ns
Low Level Output Current
8 mA
2 mA
2 mA
High Level Output Current
-8 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT1G86DCKR.

Related Parts

Texas Instruments74AHCT1G32DCKRG4
7.9ns@ 5V,50pF 1 2 1 1 4.5V 5.5V 8mA OR Gate AHCT 8mA SC-70-5 , 2mm*1.25mm*900¦Ìm
Texas InstrumentsCAHCT1G86QDCKRQ1
Automotive single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
Texas InstrumentsCAHCT1G32QDCKRQ1
OR HCT1G32 EAR99 Automotive AEC-Q100 74AHCT logic gate circuit 7.9ns @ 5V 50pF 1.1mm 8mA 8mA 2V
74VHC Series 2 to 5.5 V Surface Mount Single 2 Input OR Gate - SOT-353
ON SEMICONDUCTOR - M74VHC1GT86DFT1G - XOR Gate, 74VHC1G86, 2 Input, 8 mA, 3 V to 5.5 V, SC-70-5
OR XOR 74VHC1GT86 e3 74VHC logic gate circuit 8.8ns @ 5V 50pF 1mm 8mA 8mA 1.4V-2V

Descriptions

Descriptions of Texas Instruments SN74AHCT1G86DCKR provided by its distributors.

Single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
OR XOR 74AHCT1G86 EAR99 74AHCT logic gate circuit 7.9ns @ 5V 50pF 1.1mm 8mA 8mA 2V
7.9ns@ 5V,50pF 1 2 1 1 4.5V 5.5V 8mA XOR (Exclusive OR) AHCT 8mA SC-70-5 , 2mm*1.25mm*900¦Ìm
SINGLE XOR GATE, 2I/P, SC-70-5, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.