Texas Instruments SN74AUP1G125DBVT

Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SOT-23 -40 to 85
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G125DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages13 years ago
Datasheet29 pages13 years ago
Datasheet28 pages13 years ago
Datasheet20 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-0.55%

CAD Models

Download Texas Instruments SN74AUP1G125DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.434
$ 0.157
Stock
415,666
574,632
Authorized Distributors
5
5
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
Number of Bits per Element
1
1
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Propagation Delay
18.7 ns
4.8 ns
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74AUC1G125DBVR
9mA 1 0.8V~2.7V 9mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUC1G14DBVR
Single 0.8-V to 2.7-V high speed inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 85
Texas InstrumentsSN74AUC1G17DBVR
Single 0.8-V to 2.7-V high speed buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AUP1G125DBVT provided by its distributors.

Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SOT-23 -40 to 85
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R
500nA 1 1 1 1 800mV 3.6V 4mA Buffer,Non-Inverting 4mA SOT-23-5 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.