Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AUC1G17DBVR

Single 0.8-V to 2.7-V high speed buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 85
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC1G17DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet14 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Farnell

Newark

Inventory History

3 month trend:
+287%

CAD Models

Download Texas Instruments SN74AUC1G17DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.223
Stock
1,323,346
973,095
Authorized Distributors
4
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Logic Function
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Elements
1
1
Number of Bits per Element
1
1
Low Level Output Current
9 mA
9 mA
High Level Output Current
-9 mA
-9 mA
Propagation Delay
2.4 ns
2.5 ns
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC1G17DBVR.

Related Parts

Texas InstrumentsSN74AUC2G06DBVR
Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin SOT-23 T/R
Texas InstrumentsSN74LVC1G06DBVR
Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SOT-23 T/R
Texas InstrumentsSN74LVC1G06DBVRG4
Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments SN74AUC1G17DBVR provided by its distributors.

Single 0.8-V to 2.7-V high speed buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 85
Schmitt Trigger 1 9mA 0.8V~2.7V 9mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Schmitt Trigger Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SOT-23 T/R
Ic, Logic, 74Auc1G, Buffer, Sot23-5; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Auc1G17; Logic Case Style:Sot-23; No. Of Pins:5Pins; Supply Voltage Min:800Mv; Supply Voltage Max:2.7V; Logic Ic Family:74Auc;rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUC1G17DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUC1G17DBVR .