Texas Instruments SN74AUP1G125DBVR

1 4mA 0.8V~3.6V 4mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G125DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages13 years ago
Datasheet29 pages13 years ago
Datasheet28 pages13 years ago
Datasheet20 pages18 years ago

Upverter

Augswan

Farnell

element14 APAC

Inventory History

3 month trend:
+0.50%

CAD Models

Download Texas Instruments SN74AUP1G125DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.434
Stock
577,890
415,666
Authorized Distributors
5
5
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
Number of Bits per Element
1
1
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Propagation Delay
4.8 ns
18.7 ns
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74AUC1G125DBVR
9mA 1 0.8V~2.7V 9mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUC1G04DBVR
Single 0.8-V to 2.7-V high speed inverter 5-SOT-23 -40 to 85
Texas InstrumentsSN74AUC1G14DBVR
Single 0.8-V to 2.7-V high speed inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AUP1G125DBVR provided by its distributors.

1 4mA 0.8V~3.6V 4mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SOT-23 -40 to 85
18.7ns 1 1 1 1 800mV 3.6V 4mA Buffer,Non-Inverting AUP 4mA SOT-23-5 , 2.9mm*1.6mm*1.15mm
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R
Logic Gates; SN74AUP1G125DBVR; TEXAS INSTRUMENTS; 5; Buffer, Inverting; 1; 800 mV
IC NON INVERTING BUS BUFFER GATE SOT23-5; Logic Family / Base Number: 74AUP1G125; Logic Device Type: Buffer / Line Driver, Non Inverting; Logic Case Style: SOT-23; No. of Pins: 5Pins; Supply Voltage Min: 800mV; Supply Voltage Max: 3.6V; Logic IC Family: 74AUP; Logic IC Base Number: 741G125; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Operating Temperature Range: -40°C to +85°C; Propagation Delay: 4.6ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUP1G125DBVR .
  • SN74AUP1G125DBVR.