
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | SN74AUC1G125DCKR | 3,000 | 3K | |||||||||
| DigiKey | 296-12658-1-ND | 10,927 | 1 | Cut Tape | ||||||||
| Mouser | 595-SN74AUC1G125DCKR | 2,889 | 1 | Tape & Reel | ||||||||
| Win Source | WS-SN74AUC1G125DCKR | 18,323 | 560 | 7h | ||||||||
| Worldway Electronics | SN74AUC1G125DCKR | 28,655 | 7 | Tape & Reel | 5h |
Download Texas Instruments SN74AUC1G125DCKR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments SN74AUC1G125DCKR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: