Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi M74VHC1GT04DFT1G

LOG CMOS Inverter Gate, 5 PIN SC88A PKG | ON Semiconductor M74VHC1GT04DFT1G
$ 0.081
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M74VHC1GT04DFT1G.

IHS

Datasheet15 pages3 years ago

Upverter

TME

Farnell

Newark

CAD Models

Download onsemi M74VHC1GT04DFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.036
$ 0.036
Stock
985,822
794,024,003
794,024,003
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Inverter
Buffer, Inverter, Inverting
Buffer, Inverter, Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
17.5 ns
17.5 ns
17.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

MC74VHC1G14 Series 2 to 5.5 V Single Inverter Schmitt Input - SC-70-5
74VHC1G04 e3 74VHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 1mm 8mA 8mA 1.5V-3.85V
onsemi inverter, SOT-353encapsulation, Inverted Schmitt trigger, surface mount
Texas InstrumentsSN74AHC1G125DCKR
8mA 1 2V~5.5V 8mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC1G126DCKR
1 8mA 2V~5.5V 8mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC1G04QDCKRQ1
Automotive single 2-V to 5.5-V inverter 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi M74VHC1GT04DFT1G provided by its distributors.

LOG CMOS Inverter Gate, 5 PIN SC88A PKG | ON Semiconductor M74VHC1GT04DFT1G
74VHC Series SMT Single Inverting Buffer / CMOS Logic Level Shifter - SC-70-5
BUFFER/LVL SHIFTER, INVERTING, SOT-353-5; Logic Family / Base Number: 74VHC1G04; Logic Type: Inverter; Output Current: 8mA; No. of Inputs: 1; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-353; No. of Pins: 5Pins; Logic IC Family: 74VHC; Logic IC Base Number: 741G04; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Device Type: Buffer, Inverting
The MC74VHC1GT04 is a single inverting buffer fabricated in silicon gate CMOS technology. It achieves high speed operation while maintaining CMOS low power dissipation. The internal circuit is composed of three stages including a buffer output which provides high noise immunity and stable output. The device input is has low input threshold and the output has a full 5V CMOS level output swing. The input protection circuitry on this device is overvoltage tolerant allowing the device to be used as a logic-level translator. The MC74VHC1GT04 input structure provides protection when voltages up to 7V are applied regardless of the supply voltage allowing the the part to be used to interface 1.8/3.3V 3/5V circuits . The output structures also provide protection when VCC = 0V.These input and output structures help prevent device destruction caused by supply voltage - input/output voltage mismatch battery backup hot insertion etc.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74VHC1GT04DFT1G.