What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LVC1G04QDCKRQ1

Automotive single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G04QDCKRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet14 pages13 years ago
Datasheet10 pages19 years ago
Technical Drawing2 pages19 years ago

Newark

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-22.57%

CAD Models

Download Texas Instruments SN74LVC1G04QDCKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.04
$ 0.04
Stock
1,526,987
4,691,297
4,691,297
Authorized Distributors
4
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Inverter
Inverting
Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
3.7 ns
5.5 ns
5.5 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsCAHC1G04QDCKRG4Q1
Automotive single 2-V to 5.5-V inverter 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G04DCKRG4
Single 2-V to 5.5-V inverter 5-SC70 -40 to 125
Inverter with Open Drain Output | IC INVERTER OD 1CH 1-INP SC88A
Texas InstrumentsSN74AHC1G04DCKRE4
Single 2-V to 5.5-V inverter 5-SC70 -40 to 125
Inverter, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5
Buffer Inverter Inverting 74VHC1GT04 e3 74VHC logic gate circuit 7.7ns @ 5V 50pF 2mm 8mA 8mA 1.4V-2V

Descriptions

Descriptions of Texas Instruments SN74LVC1G04QDCKRQ1 provided by its distributors.

Automotive single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125
3.7ns@ 5V,50pF 1 1 1 1 1.65V 5.5V 32mA Inverter LVC 32mA SC-70-5 , 1.1mm
Inverter, Single, Sc70-5; Logic Family/Base Number:74Lvc1G04; Logic Type:Inverter; Output Current:-; No. Of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sc-70; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G04QDCKRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G04QDCKRQ1 .