onsemi MC74VHC1G04DFT1G

74VHC Series 2 to 5.5 V 20 mA Surface Mount Single Inverter - SOT353-5
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G04DFT1G.

IHS

Datasheet15 pages2 years ago

Upverter

TME

Farnell

Newark

Inventory History

3 month trend:
-66.10%

CAD Models

Download onsemi MC74VHC1G04DFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.026
$ 0.026
Stock
640,584
3,041,040
3,041,040
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
14.5 ns
14.5 ns
14.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74AHC1G04QDCKRQ1
Automotive single 2-V to 5.5-V inverter 5-SC70 -40 to 125
Ic, logic Gate, inverter, ahc/Vhc-Cmos, tssop,5Pin, plastic |Onsemi M74VHC1GU04DFT1G
Texas InstrumentsSN74AHC1G04DCKR
74AHC1G04 EAR99 74AHC Cut Tape (CT) logic gate circuit 7.5ns @ 5V 50pF 1.1mm 8mA 8mA 1.5V-3.85V
Texas InstrumentsSN74AHC1G125DCKR
TEXAS INSTRUMENTS - SN74AHC1G125DCKR - Buffer / Line Driver, 74AHC1G125, 2 V to 5.5 V, SC-70-5
LOG CMOS Inverter Gate, 5 PIN SC88A PKG | ON Semiconductor M74VHC1GT04DFT1G
NL17SZ Series 3.25 V SMT Single Inverter with Schmitt Trigger - SOT-353

Descriptions

Descriptions of onsemi MC74VHC1G04DFT1G provided by its distributors.

74VHC Series 2 to 5.5 V 20 mA Surface Mount Single Inverter - SOT353-5
The MC74VHC1G04 is an advanced high speed CMOS inverter fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages including a buffer output which provides high noise immunity and stable output. The MC74VHC1G04 input structure provides protection when voltages up to 7 V are applied regardless of the supply voltage. This allows the MC74VHC1G04 to be used to interface 5 V circuits to 3 V circuits.
INVERTER, SINGLE, 1 I/P, SOT-353-5; Logic Family / Base Number: 74VHC1G04; Logic Type: Inverter; Output Current: 8mA; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-353; No. of Pins: 5Pins; Logic IC Family: 74VHC; Logic IC Base Number: 741G04; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74VHC1G04DFT1G.