What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LVC1G06DCKR

Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SC70 -40 to 125
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G06DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet24 pages12 years ago
Datasheet23 pages13 years ago
Datasheet22 pages14 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages19 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Sierra IC

Inventory History

3 month trend:
+106%

CAD Models

Download Texas Instruments SN74LVC1G06DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.395
$ 0.395
Stock
1,473,608
47,709,930
47,709,930
Authorized Distributors
4
5
5
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
3.5 ns
3 ns
3 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
32 mA
32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

5ns@ 5V,50pF 1 1 1 1.65V 5.5V 16mA Inverter LCX 16mA SMD mount 2mm*1.25mm*1.1mm
Texas InstrumentsCAHC1G04QDCKRG4Q1
Automotive single 2-V to 5.5-V inverter 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G04DCKRG4
Single 2-V to 5.5-V inverter 5-SC70 -40 to 125
Inverter with Open Drain Output | IC INVERTER OD 1CH 1-INP SC88A
Texas InstrumentsSN74AHC1G04DCKRE4
Single 2-V to 5.5-V inverter 5-SC70 -40 to 125
7.5ns@ 5V,50pF 1 1 1 2V 5.5V 8mA Inverter VHC 8mA SMD mount 2mm*1.25mm*1.1mm

Descriptions

Descriptions of Texas Instruments SN74LVC1G06DCKR provided by its distributors.

Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SC70 -40 to 125
IC,SN74LVC1G06DCKR,SINGLE HEX INVERTER WITH OPEN DRAIN<AZ
LOGIC SINGLE INVERTER BUFF/DRIVER, 3NS, SC70-5, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G06DCKR .
  • SN74LVC1G06DCKR.