Texas Instruments SN74ALVCH16835DGGR

18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16835DGGR.

HQonline

Datasheet14 pages11 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN74ALVCH16835DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 2.228
$ 2.228
Stock
265,406
266,512
266,512
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Propagation Delay
5.2 ns
5.2 ns
5.2 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74LVCH16543ADGGR
16-Bit Registered Transceiver With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74ALVC162835DGGR
18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74LVC16646ADGGR
16-Bit Bus Transceiver And Register With 3-State Outputs 56-TSSOP -40 to 85
12mA 10 1.65V~3.6V 12mA 2 TSSOP-56 Buffer/Driver/Transceiver ROHS
Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56
Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56

Descriptions

Descriptions of Texas Instruments SN74ALVCH16835DGGR provided by its distributors.

18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85
Bus XCVR Single 18-CH 3-ST 56-Pin TSSOP T/R
1.65V 3.6V TSSOP-56 , 14mm*6.1mm*1.15mm
Logic - Universal Bus Functions 18bit Univ Bus
Nickel/Palladium/Gold (Ni/Pd/Au) 18-Bit 74ALVCH16835 CMOS universal bus function 4.5ns 14mm 1.65V~3.6V 24mA 24mA
SN74ALVCH16835 18-BIT UNIVERSAL
Universal Bus Function IC; Logic Type:Bus Driver; Logic Family:ALVCH; Logic Base Number:7416835; Output Current Max:24mA; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:56-TSSOP; No. of Pins:56 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.