Texas Instruments SN74LVCH16543ADGGR

16-Bit Registered Transceiver With 3-State Outputs 56-TSSOP -40 to 85
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCH16543ADGGR.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet18 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
+142%

CAD Models

Download Texas Instruments SN74LVCH16543ADGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74LVC16646ADGGR
16-Bit Bus Transceiver And Register With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74ALVCH16245DGGR
40¦ÌA 16 16 2 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA TSSOP-48 , 1.2mm
Texas Instruments74FCT162646ATPACT
16-Bit Bus Transceivers and egisters with 3-State Outputs 56-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVCH16543ADGGR provided by its distributors.

16-Bit Registered Transceiver With 3-State Outputs 56-TSSOP -40 to 85
20mA 2 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA TSSOP-56 , 14mm*6.1mm*1.15mm
74LVCH16543 Cut Tape (CT) WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 24mA 24mA 7.9ns 1.2mm 1.8V
Transceiver Logic IC; Logic Type:Transceiver; Logic Family:LVCH; Logic Base Number:7416543; Transceiver Type:Transmitter/Receiver; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:56-TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.