Texas Instruments SN74ALVC162835DGGR

18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85
$ 1.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC162835DGGR.

HQonline

Datasheet13 pages11 years ago

Texas Instruments

Mouser

LCSC

iiiC

Inventory History

3 month trend:
-0.70%

CAD Models

Download Texas Instruments SN74ALVC162835DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.035
$ 1.136
Stock
306,691
83,858
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
56
-
Logic Function
-
-
Number of Elements
1
-
Number of Bits per Element
-
-
Low Level Output Current
12 mA
12 mA
High Level Output Current
12 mA
-12 mA
Propagation Delay
6.1 ns
5.4 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74ALVCH162344GR
40¦ÌA 32 8 4 2,8 1.65V 3.6V 12mA Address Driver 12mA TSSOP-56 , 14mm*6.1mm*1.15mm
Texas InstrumentsSN74ALVCH16260DGGR
12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74ALVCH162601GR
18-Bit Universal Bus Transceiver With 3-State Outputs 56-TSSOP -40 to 85
20¦ÌA 1 20 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA TSSOP-56 , 14mm*6.1mm*950¦Ìm
Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
12mA 4 1.65V~3.6V 12mA 4 TSSOP-48 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74ALVC162835DGGR provided by its distributors.

18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85
ALVC/VCX/A SERIES 18-BIT DRIVER TRUE OUTPUT PDSO56
Bus XCVR Single 18-CH 3-ST 56-Pin TSSOP T/R
1.65V 3.6V TSSOP-56 , 14mm*6.1mm*1.15mm
Logic - Universal Bus Functions 18bit Univ Bus
Nickel/Palladium/Gold (Ni/Pd/Au) 18-Bit 74ALVC162835 CMOS universal bus function 5.4ns 14mm 1.65V~3.6V 12mA 12mA
SN74ALVC162835 18-BIT UNIVERSAL
Driver IC; Output Current:12mA; No. of Channels:18; Input Level:2V; Output Level:2.4V; Logic Case Style:TSSOP; No. of Pins:56; Supply Voltage Range:1.65V to 3.6V; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.