Texas Instruments SN74ALVC16835DGGR

18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85
$ 2.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC16835DGGR.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet9 pages27 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN74ALVC16835DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.228
$ 1.2
$ 1.2
Stock
266,512
265,406
265,406
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Propagation Delay
5.2 ns
5.2 ns
5.2 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74ALVCH162268GR
12-bit to 24-bit registered bus exchanger with 3-state outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74ALVCHR16269AGR
12-Bit To 24-Bit Registered Bus Exchanger With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74ALVCH162835GR
18-Bit Universal Bus Driver with 3-State Outputs 56-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALVC16835DGGR provided by its distributors.

18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85
Bus XCVR Single 18-CH 3-ST 56-Pin TSSOP T/R
1.65V 3.6V TSSOP-56 , 14mm*6.1mm*1.15mm
Logic - Universal Bus Functions 18bit Univ Bus
Nickel/Palladium/Gold (Ni/Pd/Au) 18-Bit 74ALVC16835 CMOS universal bus function 4.5ns 14mm 1.65V~3.6V 24mA 24mA
SN74ALVC16835 18-BIT UNIVERSAL B
Driver IC; Output Current:24mA; No. of Channels:18; Input Level:2V; Output Level:2.4V; Logic Case Style:TSSOP; No. of Pins:56; Supply Voltage Range:1.65V to 3.6V; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.