onsemi 74ALVC16841MTD

Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56
$ 1.564
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ALVC16841MTD.

IHS

Datasheet6 pages24 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-03-09
LTD Date2009-09-09

Related Parts

Texas InstrumentsSN74ALVCH16823DGGR
18-Bit Bus-Interface Flip-Flop With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74ALVCH162841GR
20-Bit Bus-Interface D-Type Latch With 3-State Outputs 56-TSSOP -40 to 85
Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56
Texas InstrumentsSN74ALVCH162373GR
16-Bit Transparent D-Type Latch with 3-State Outputs 48-TSSOP -40 to 85
Low Voltage 20-Bit Transparent Latch with 5V Tolerant Inputs and Outputs
Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56

Descriptions

Descriptions of onsemi 74ALVC16841MTD provided by its distributors.

Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56
Low Voltage 20-Bit Transparent Latch with 3.6V Tolerant Inputs and Outputs
Surface Mount RoHS Compliant Obsolete Lead Free D-Type Transparent Latch -40C 1ns 24mA 24mA 3.6V
IC LATCH TRANSP 20BIT LV 56TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd