Texas Instruments SN74AHCT595PWRG3

IC 8-BIT SHIFT REGISTER 16-TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT595PWRG3.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet25 pages11 years ago
Datasheet25 pages11 years ago
Datasheet25 pages11 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.28%

CAD Models

Download Texas Instruments SN74AHCT595PWRG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.47
$ 0.22
$ 0.22
Stock
207,273
616,292
616,292
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
-
10.2 ns
10.2 ns
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT595PWRG3.

Related Parts

3.8ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register AHCT TSSOP-16 , 4.5mm*950¦Ìm
Shift Register, LV Family, 74LV165, Parallel to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
74HC Series 6 V 8-Bit Parallel-In/Serial Out Shift Register - TSSOP-16
Texas InstrumentsCD4094BPWR
600ns,250ns,190ns 1 2 3V 18V Serial to Parallel,Shift Register CD4000 TSSOP-16 , 4.4mm*1.05mm
Texas InstrumentsCD4021BPWR
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin TSSOP T/R
Texas InstrumentsCD4014BPWR
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74AHCT595PWRG3 provided by its distributors.

IC 8-BIT SHIFT REGISTER 16-TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
AHCT/VHCT/VT 74AHCT595 ROHS3Compliant Tape & Reel (TR) shift register 0.04mA 1.2mm 5V -40C~85C
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.