Texas Instruments CD4014BPWR

Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin TSSOP T/R
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4014BPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet28 pages12 years ago
Datasheet29 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

LCSC

Newark

DigiKey

Inventory History

3 month trend:
-2.02%

CAD Models

Download Texas Instruments CD4014BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.373
$ 0.812
Stock
202,301
228,195
Authorized Distributors
5
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
120 ns
320 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4014BPWR.

Related Parts

Texas InstrumentsCD4021BPW
IC STATIC SHFT REG 8STG 16-TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
Texas InstrumentsCD4094BPWR
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
Texas InstrumentsCD4094BPW
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube
NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - TSSOP-16
STMicroelectronicsM74HC4094YTTR
8 Bit SIPO Shift Register Latch (3-State) TSSOP-16L, RoHS, Tape and Reel
74AHCT Series 5.5 V Serial-In/Serial-Out or Parallel-Out Shift Register TSSOP-16

Descriptions

Descriptions of Texas Instruments CD4014BPWR provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin TSSOP T/R
CMOS 8-Stage Static Shift Register 16-TSSOP -55 to 125
4000/14000/40000 SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
CD4014 ROHS3Compliant Cut Tape (CT) e4 shift register 120ns 100muA 61.887009mg 3V
320ns,160ns,120ns Push-pull type 1 2 3V 18V Parallel or Serial to Serial,Shift Register CD4000 TSSOP-16 SMD mount,glue mount 4.4mm(width)*1.05mm(height)
Register Logic IC; Shift Register Function:Parallel or Serial-In / Serial-Out; No. of Elements:1; Output Type:Standard; Logic Case Style:TSSOP; No. of Pins:16; Supply Voltage Range:3V to 18V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.