Texas Instruments SN74AHCT595PWR

8 Bit Sipo Shift Register, TSSOP-16; Log; Msl: Msl 1 - Unlimited; Svhc: No Svhc (15-JAN-2019)
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT595PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Technical Drawing4 pages8 years ago
Datasheet25 pages12 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Arrow Electronics

Farnell

Augswan

Newark

Inventory History

3 month trend:
+43.62%

CAD Models

Download Texas Instruments SN74AHCT595PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.637
$ 0.637
Stock
736,732
258,271
258,271
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
10.2 ns
12 ns
12 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT595PWR.

Related Parts

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube
74AHCT Series 5.5 V Serial-In/Serial-Out or Parallel-Out Shift Register TSSOP-16
Texas InstrumentsSN74AHC595PWR
8 BIT SIPO SHIFT REGISTER, TSSOP-16; LOG; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Diodes Inc.74HCT595T16-13
HC HIGH PIN COUNT TSSOP-16 / Shift Shift Register 1 Element 8 Bit 16-TSSOP
Diodes Inc.74AHCT595T16-13
74AHCT Series 4.5 to 5.5 V 8-Bit Shift Register 8-bit Output Register - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74AHCT595PWR provided by its distributors.

8 BIT SIPO SHIFT REGISTER, TSSOP-16; LOG; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
AHCT/VHCT/VT 74AHCT595 ROHS3Compliant Cut Tape (CT) shift register 10.2ns 0.04mA 61.887009mg 5V
Registers; SN74AHCT595PWR; TEXAS INSTRUMENTS; 16; Shift Register; 4.5 V; 10.2 ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT595PWR .