Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi M74VHC1GT86DFT2G

M74VHC1GT86DFT2G, 2-INPUT Xor Logic Gate, 3 - 5.5 V, 5-PIN SC-88A
$ 0.042
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M74VHC1GT86DFT2G.

IHS

Datasheet16 pages3 years ago

Newark

onsemi

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi M74VHC1GT86DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.077
$ 0.077
Stock
1,538,148
2,512,193
2,512,193
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR, XOR
XOR
XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
12 ns
12 ns
12 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74AHC1G86DCKR
IC GATE XOR 1CH 2-INP SC70-5 XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SC-70-5
Texas InstrumentsSN74AHC1G86DCKRG4
IC GATE XOR 1CH 2-INP SC70-5 XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SC-70-5
XOR Gate, 74VHC, 8.8ns@5V, 50pF, 2V-5.5V, 8mA, SC-70-5, SMD, Adhesive Mount, 2.2mm × 1.35mm × 1mm
74VHC Series 2 to 5.5 V Surface Mount Single 2 Input OR Gate - SOT-353
Texas InstrumentsSN74AHC1G32DCKR
SINGLE 2-INPUT POSITIVE-OR GATE OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
OR Gate LCX 4.5ns@5V,50pF Push-Pull 1.65V-5.5V 32mA SOT-353 SMD, Adhesive Mount 1.1mm H

Descriptions

Descriptions of onsemi M74VHC1GT86DFT2G provided by its distributors.

M74VHC1GT86DFT2G, 2-INPUT XOR LOGIC GATE, 3 - 5.5 V, 5-PIN SC-88A
Single 2-Input Exclusive OR Gate, TTL Level
XOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5
XOR GATE, 2 I/P, -55 TO 125DEG C; Logic Function:XOR (Exclusive OR); No. of Elements:Single; No. of Inputs:2Inputs; No. of Pins:5Pins; IC Case / Package:SC-88A; Product Range:74VHC1GT86; Logic IC Family:74VHC; Supply Voltage Min:2V RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd