Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi M74VHC1GT86DFT1G

ON SEMICONDUCTOR - M74VHC1GT86DFT1G - XOR Gate, 74VHC1G86, 2 Input, 8 mA, 3 V to 5.5 V, SC-70-5
$ 0.077
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M74VHC1GT86DFT1G.

IHS

Datasheet16 pages3 years ago

TME

Upverter

onsemi

Augswan

Inventory History

3 month trend:
-3.54%

CAD Models

Download onsemi M74VHC1GT86DFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.042
$ 0.042
Stock
2,319,456
1,525,938
1,525,938
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
XOR
OR, XOR
OR, XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
12 ns
12 ns
12 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74AHC1G86DCKRG4
IC GATE XOR 1CH 2-INP SC70-5 XOR (Exclusive OR) IC 1 Channel Schmitt Trigger Input SC-70-5
XOR Gate, 74VHC, 8.8ns@5V, 50pF, 2V-5.5V, 8mA, SC-70-5, SMD, Adhesive Mount, 2.2mm × 1.35mm × 1mm
74VHC Series 2 to 5.5 V Surface Mount Single 2 Input OR Gate - SOT-353
Texas InstrumentsSN74AHC1G32DCKRG4
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SC70 -40 to 125
Texas InstrumentsSN74AHCT1G86DCKR
Single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
OR Gate LCX 4.5ns@5V,50pF Push-Pull 1.65V-5.5V 32mA SOT-353 SMD, Adhesive Mount 1.1mm H

Descriptions

Descriptions of onsemi M74VHC1GT86DFT1G provided by its distributors.

ON SEMICONDUCTOR - M74VHC1GT86DFT1G - XOR Gate, 74VHC1G86, 2 Input, 8 mA, 3 V to 5.5 V, SC-70-5
Single 2-Input Exclusive OR Gate, TTL Level
XOR 74VHC1GT86 e3 74VHC logic gate circuit 8.8ns @ 5V 50pF 1.1mm 8mA 8mA 4.25V
Single 2-Input XOR Gate, CMOS, 3V-5.5V, SC-88A
M74VHC1GT86DFT1G, 2-INPUT XOR LOGIC GATE, 3 - 5.5 V, 5-PIN SC-88A
XOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5
Logic Function:xor (Exclusive Or); No. Of Elements:single; No. Of Inputs:2Inputs; No. Of Pins:5Pins; Logic Case Style:sc-70; Product Range:74Vhc1G86; Logic Ic Family:74Vhc; Supply Voltage Min:3V; Supply Voltage Max:5.5V Rohs Compliant: Yes
The MC74VHC1GT86 is an advanced high speed CMOS 2-input Exclusive OR gate fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar SchottkyTTL while maintaining CMOS low power dissipation. The internal circuit is composed of three stages including a buffer output which provides high noise immunity and stable output. The device input is compatible with TTL-type input thresholds andthe output has a full 5V CMOS level output swing. The input protection circuitry on this device allows overvoltage tolerance on the input allowing the device to be used as a logic-level translator from 3.0V CMOS logic to 5.0V CMOS Logic or from 1.8V CMOS logic to 3.0V CMOS Logic while operating at the high-voltage power supply. The MC74VHC1GT86 input structure provides protection when voltages up to 7V are applied regardless of the supply voltage. This allows the MC74VHC1GT86 to be used to interface 5V circuits to 3V circuits. The output structures also provide protection when VCC = 0V.These input and output structures help prevent device destruction caused by supply voltage - input/output voltage mismatch battery backup hot insertion etc.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74VHC1GT86DFT1G.