Texas Instruments CAHCT1G32QDCKRQ1

OR HCT1G32 EAR99 Automotive AEC-Q100 74AHCT logic gate circuit 7.9ns @ 5V 50pF 1.1mm 8mA 8mA 2V
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CAHCT1G32QDCKRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet8 pages21 years ago
Technical Drawing2 pages19 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.08%

CAD Models

Download Texas Instruments CAHCT1G32QDCKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.045
$ 0.045
Stock
1,458,885
814,667
814,667
Authorized Distributors
5
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
7.9 ns
27 ns
27 ns
Low Level Output Current
8 mA
2 mA
2 mA
High Level Output Current
-8 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CAHCT1G32QDCKRQ1.

Related Parts

Texas InstrumentsSN74AHCT1G32DCKR
OR 74AHCT1G32 EAR99 74AHCT logic gate circuit 7.9ns @ 5V 50pF 1.1mm 8mA 8mA 2V
Texas InstrumentsSN74AHCT1G86DCKR
Single 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
Texas Instruments74AHCT1G32DCKRG4
7.9ns@ 5V,50pF 1 2 1 1 4.5V 5.5V 8mA OR Gate AHCT 8mA SC-70-5 , 2mm*1.25mm*900¦Ìm
74VHC Series 2 to 5.5 V Surface Mount Single 2 Input OR Gate - SOT-353
ON SEMICONDUCTOR - M74VHC1GT86DFT1G - XOR Gate, 74VHC1G86, 2 Input, 8 mA, 3 V to 5.5 V, SC-70-5
OR XOR 74VHC1GT86 e3 74VHC logic gate circuit 8.8ns @ 5V 50pF 1mm 8mA 8mA 1.4V-2V

Descriptions

Descriptions of Texas Instruments CAHCT1G32QDCKRQ1 provided by its distributors.

OR HCT1G32 EAR99 Automotive AEC-Q100 74AHCT logic gate circuit 7.9ns @ 5V 50pF 1.1mm 8mA 8mA 2V
7.9ns@ 5V,50pF 1 2 1 1 4.5V 5.5V 8mA OR Gate AHCT 8mA SC-70-5 , 2mm*1.25mm*900¦Ìm
SINGLE OR GATE, 2I/P, SC-70-5, FULL REEL
OR Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-70 T/R
Logic Gates Auto Cat Sgl 2-Input Pos-OR Gate
Automotive, 1-channel, 2-input 4.5V to 5.5V high-speed (7.1ns) OR gate with TTL-compatible inputs 5-SC70 -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.