Texas Instruments SN74AHCT00PWE4

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
$ 0.716
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT00PWE4.

Texas Instruments

Datasheet24 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHCT00PWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.716
$ 0.196
$ 0.196
Stock
77,221
335,227
335,227
Authorized Distributors
1
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.9 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT00PWE4.

Related Parts

NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74AHCT00
NAND 74VHCT00 TC74VHCT Tape & Reel (TR) logic gate circuit 7.9ns @ 5V 50pF 5mm 8mA 8mA 5.5V
Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14TSSOP
Texas InstrumentsSN74AHCT132PWR
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 85
74VHCT Series 5 V High Speed CMOS Quad 2-Input NAND Gate - TSSOP-14
74AHCT Series 5 V Quad 2-Input NAND Schmitt-Trigger - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74AHCT00PWE4 provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
NAND 74AHCT00 e4 74AHCT logic gate circuit 7.9ns @ 5V 50pF 1.2mm 8mA 8mA 2V
AHCT/VHCT/VT SERIES QUAD 2-INPUT NAND GATE PDSO14
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
Gate / Inverter Logic IC; Logic Family:AHCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.