onsemi 74VHCT00AMTCX

74VHCT Series 5 V High Speed CMOS Quad 2-Input NAND Gate - TSSOP-14
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHCT00AMTCX.

IHS

Datasheet8 pages27 years ago

Master Electronics

onsemi

SHENGYU ELECTRONICS

Fairchild Semiconductor

Inventory History

3 month trend:
-15.42%

Alternate Parts

Price @ 1000
$ 0.147
$ 0.196
$ 0.196
Stock
1,294,102
423,403
423,403
Authorized Distributors
6
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74AHCT132PWR
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74AHCT00PWR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74AHCT00PW
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
74AHCT Series 5 V Quad 2-Input NAND Schmitt-Trigger - TSSOP-14
74AHCT Series 5.5V Quad 2-Input NAND Gate Compatible with Schottky TTL-TSSOP-14
NXP Semiconductors74AHCT132PW,112
8ns@5V,50pF 1 2 4 4 4.5V-5.5V 8mA NAND Gate AHCT 8mA TSSOP-14 SMD 5.1mm × 4.5mm × 950μm

Descriptions

Descriptions of onsemi 74VHCT00AMTCX provided by its distributors.

74VHCT Series 5 V High Speed CMOS Quad 2-Input NAND Gate - TSSOP-14
7.9ns@5V,50pF 1 2 4 4 4.5V 5.5V 8mA NAND Gate VHCT 8mA SOP Adhesive Mount 5mm × 4.4mm × 900μm
Quad 2-Input NAND Gate -0.5~7V ±50mA TSSOP14
Logic Ic, Nand Gate, Quad, 2Inputs; |Onsemi 74VHCT00AMTCX
NAND EAR99 Tape & Reel (TR) AHCT/VHCT logic gate circuit 9ns 5mm -8mA 5.5V
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
IC GATE NAND QUAD 2INPUT 14TSSOP
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14
The VHCT00A is an advanced high-speed CMOS 2-input NAND Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages, including buffer output, which provide high noise immunity and stable output. Protection circuits ensure that 0V to 7V can be applied to the input pins without regard to the supply voltage and to the output pins with VCC = 0V. These circuits prevent device destruction due to mismatched supply and input/output voltages. This device can be used to interface 3V to 5V systems and two supply systems such as battery backup.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd