Texas Instruments SN74AHC4066N

5V, 1: 1 (SPST), 4-channel, analog switch 14-PDIP -40 to 85
$ 0.365
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC4066N.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages22 years ago

Mouser

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC4066N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.365
$ 0.143
$ 0.143
Stock
290,123
164,494
164,494
Authorized Distributors
5
2
2
Case/Package
PDIP
DIP
DIP
-3db Bandwidth
-
-
-
Propagation Delay
4 ns
-
-
Turn-On Delay Time
10 ns
73 ns
73 ns
Turn-Off Delay Time
16 ns
125 ns
125 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
12 V
12 V
Max Supply Current
20 µA
4 µA
4 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
1
1
Number of Bits
4
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC4066N.

Related Parts

Texas InstrumentsSN74HC4066N
5V, 1:1 (SPST), 4-channel, analog switch 14-PDIP -40 to 85
Texas InstrumentsSN74HC4066NE4
Quadruple Bilateral Analog Switches 14-PDIP -40 to 85
Texas InstrumentsCD74HC4066E
12V, 1:1 (SPST), 4-channel, analog switch 14-PDIP -55 to 125
CMOS LOGIC, QUAD ANALOG SWITCH/QUAD MULTIPLEXER, PDIP14, PB-FREE
MULTIPLEXER; PDIP-14; ANALOG SWITCH LOGIC; -0.5 TO +18V; 500MW; -55C; +125C | ON Semiconductor MC14066BCPG

Descriptions

Descriptions of Texas Instruments SN74AHC4066N provided by its distributors.

5V, 1:1 (SPST), 4-channel, analog switch 14-PDIP -40 to 85
LOGIC, QUAD BILAT ANALOG SW, 14DIP; Nombre de voies: 4Canal(aux); Type de commutation analogique: SPST; Résistance, Ron, max..: 75ohm; Gamme de tension d'alimentation: 2V à 5.5V; Boîtier commutateur analogique: DIP; Nombre de
LOGIC, QUAD BILAT ANALOG SW, 14DIP; No. of Channels:4Channels; Analogue Switch Type:SPST; On State Resistance Max:75ohm; Supply Voltage Range:2V to 5.5V; Analogue Switch Case:DIP; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Analogue Switch Case Style:DIP; Bandwidth:50MHz; Logic Function Number:744066; Logic IC Base Number:744066; Logic IC Function:Quad Bilateral Analog Switch; Operating Temperature Range:-40°C to +85°C; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:Through Hole; Turn Off Time:5.1ns; Turn On Time:2.1ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC4066N .