What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74HC4066NE4

Quadruple Bilateral Analog Switches 14-PDIP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC4066NE4.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet47 pages24 years ago
Technical Drawing2 pages22 years ago

Mouser

Newark

CAD Models

Download Texas Instruments SN74HC4066NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.363
Stock
34,330
477,843
Authorized Distributors
0
5
Case/Package
PDIP
PDIP
-3db Bandwidth
-
-
Propagation Delay
15 ns
15 ns
Turn-On Delay Time
180 ns
38 ns
Turn-Off Delay Time
200 ns
43 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Max Supply Current
2 µA
2 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC4066NE4.

Related Parts

Texas InstrumentsSN74AHC4066N
5V, 1:1 (SPST), 4-channel, analog switch 14-PDIP -40 to 85
Texas InstrumentsCD74HC4316EE4
5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-PDIP -55 to 125
Texas InstrumentsCD74HC4066E
12V, 1:1 (SPST), 4-channel, analog switch 14-PDIP -55 to 125
CMOS LOGIC, QUAD ANALOG SWITCH/QUAD MULTIPLEXER, PDIP14, PB-FREE

Descriptions

Descriptions of Texas Instruments SN74HC4066NE4 provided by its distributors.

Quadruple Bilateral Analog Switches 14-PDIP -40 to 85
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Switch Logic IC; Operating Temperature Range:-40°C to +85°C; No. of Pins:14; Leaded Process Compatible:Yes; Package/Case:14-PDIP; Input Type:CMOS; Logic Family:HC; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.