onsemi MC14016BCPG

Cmos Logic, Quad Analog Switch/quad Multiplexer, PDIP14, Pb-free
$ 0.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14016BCPG.

IHS

Datasheet11 pages13 years ago

Upverter

Newark

Augswan

Farnell

CAD Models

Download onsemi MC14016BCPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Texas InstrumentsCD4016BE
20V, 1:1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-PDIP -55 to 125
MULTIPLEXER; PDIP-14; ANALOG SWITCH LOGIC; -0.5 TO +18V; 500MW; -55C; +125C | ON Semiconductor MC14066BCPG
Texas InstrumentsCD4066BE
20V, 1:1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-PDIP -55 to 125
Texas InstrumentsCD4016BEE4
20V, 1:1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-PDIP -55 to 125

Descriptions

Descriptions of onsemi MC14016BCPG provided by its distributors.

CMOS LOGIC, QUAD ANALOG SWITCH/QUAD MULTIPLEXER, PDIP14, PB-FREE
Analog Switch / Multiplexer (Mux) IC; Logic Type:Multiplexer; Logic Family:4000 CMOS; Logic Base Number:4016; Power Dissipation, Pd:30W; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:14-DIP; No. of Pins:14 ;RoHS Compliant: Yes
The MC14016B quad bilateral switch is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. Each MC14016B consists of four independent switches capable of controlling either digital or analog signals. The quad bilateral switch is used in signal gating chopper modulator demodulator and CMOS logic implementation.
IC, 4000 CMOS, 4016, DIP14, 15V; Analogue Switch Type:Bilateral; No. of Channels:4; Bandwidth:54MHz; On State Resistance Max:400ohm; Turn Off Time:34ns; Turn On Time:20ns; Supply Voltage Range:3V to 18V; Operating Temperature Range:-55°C to +125°C; Analogue Switch Case Style:DIP; No. of Pins:14; SVHC:No SVHC (20-Jun-2011); Base Number:14016; Device Marking:MC14016BCPG; IC Generic Number:4016; Logic Case Style:DIP; Logic Function Number:14016; Logic IC Base Number:4016; Logic IC Family:4000 CMOS; Logic IC Function:Quadruple Bilateral Switch; No. of Gates:4; No. of Inputs:1; On Resistance Rds(on):300ohm; On State Resistance Max:400ohm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Power Dissipation Pd:500mW; Power Dissipation Pd:500mW; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd