Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC4066E

12V, 1: 1 (SPST), 4-channel, analog switch 14-PDIP -55 to 125

$ 0.499
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4066E.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages24 years ago
Technical Drawing2 pages22 years ago

Mouser

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-2.17%

CAD Models

Download Texas Instruments CD74HC4066E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.499
$ 0.405
Stock
299,117
125,797
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
-
-
Number of Inputs
4
4
Number of Outputs
4
4
Number of Circuits
-
-
Low Level Output Current
25 mA
25 mA
High Level Output Current
25 mA
25 mA
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
10 V
10 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4066E.

Related Parts

Texas InstrumentsCD74HC4316E
5V, 1:1 (SPST), 4-channel, analog switch, level translation 16-PDIP -55 to 125
Texas InstrumentsCD74HC4316EE4
5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-PDIP -55 to 125
Texas InstrumentsCD74HCT4066E
5V, 1:1 (SPST), 4-channel, analog switch, TTL inputs 14-PDIP -55 to 125
CMOS LOGIC, QUAD ANALOG SWITCH/QUAD MULTIPLEXER, PDIP14, PB-FREE
MULTIPLEXER; PDIP-14; ANALOG SWITCH LOGIC; -0.5 TO +18V; 500MW; -55C; +125C | ON Semiconductor MC14066BCPG

Descriptions

Descriptions of Texas Instruments CD74HC4066E provided by its distributors.

12V, 1:1 (SPST), 4-channel, analog switch 14-PDIP -55 to 125
IC SWITCH SPST-NOX4 70OHM 14DIP 4 Circuit IC Switch 1:1 70Ohm 14-PDIP
TEXAS INSTRUMENTS CD74HC4066E Analogue Switch, SPST, 4 Channels, 80 ohm, 2V to 10V, DIP, 14 Pins
Analog Switch Quad SPST 14-Pin PDIP Tube
SPST, 4 Func, 4 Channel, CMOS, PDIP14
High-Speed CMOS Logic Quad Bilateral Switch
Logic, Quad Bilatrl Switch Hs, 14Dip; No. Of Channels:4Channels; Analogue Switch Type:Spst; On State Resistance Max:80Ohm; Supply Voltage Range:2V To 10V; Analogue Switch Case:Dip; No. Of Pins:14Pins; Operating Temperature Min:-55°C;rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4066E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 74HC4066E
  • CD74HC4066E .
  • CD74HC4066E.
  • CD74HC4066E..