onsemi MC14066BCPG

Multiplexer; PDIP-14; Analog Switch Logic; -0.5 to +18V; 500MW; -55C; +125C | on Semiconductor MC14066BCPG
$ 0.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14066BCPG.

IHS

Datasheet12 pages12 years ago

Upverter

_legacy Avnet

Augswan

Farnell

CAD Models

Download onsemi MC14066BCPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Texas InstrumentsCD4016BE
20V, 1:1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-PDIP -55 to 125
CMOS LOGIC, QUAD ANALOG SWITCH/QUAD MULTIPLEXER, PDIP14, PB-FREE
Texas InstrumentsCD4066BE
20V, 1:1 (SPST), 4-channel, analog switch, 10pA on-state leakage current 14-PDIP -55 to 125
Texas InstrumentsCD4016BEE4
20V, 1:1 (SPST), 4-channel, analog switch, 100pA on-state leakage current 14-PDIP -55 to 125
NXP Semiconductors74HCT4066N,112
Through Hole ROHS3Compliant Obsolete SPST - NO Switch IC 3.5pF 3Ohm 4.5V~5.5V 44ns 30ns

Descriptions

Descriptions of onsemi MC14066BCPG provided by its distributors.

MULTIPLEXER; PDIP-14; ANALOG SWITCH LOGIC; -0.5 TO +18V; 500MW; -55C; +125C | ON Semiconductor MC14066BCPG
Analog Switch / Multiplexer (Mux) IC; Logic Type:Switch; Logic Family:4000; Logic Base Number:4066; Power Dissipation, Pd:90W; Supply Voltage Min:3V; Supply Voltage Max:15V; Package/Case:14-DIP; No. of Pins:14 ;RoHS Compliant: Yes
IC, 4000 CMOS, 4066, DIP14, 15V; No. of Channels: 4Channels; Analogue Switch Type: SPST; On State Resistance Max: 280ohm; Supply Voltage Range: 3V to 18V; Analogue Switch Case: DIP; No. of Pins: 14Pins; Operating Temperature M
The MC14066B consists of four independent switches capable of controlling either digital or analog signals. This quad bilateral switch is useful in signal gating chopper modulator demodulator and CMOS logic implementation. The MC14066B is designed to be pin-for-pin compatible with theMC14016B but has much lower ON resistance. Input voltage swings aslarge as the full supply voltage can be controlled via each independent control input.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd