Texas Instruments SN74AHC1G126DCKR

Tri-State 8mA 2V~5.5V 8mA -40℃~+125℃ SC-70-5 Buffer/Driver/Transceiver ROHS
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G126DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages19 years ago

Mouser

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.46%

CAD Models

Download Texas Instruments SN74AHC1G126DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.046
$ 0.046
Stock
2,435,541
344,475
344,475
Authorized Distributors
4
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
-
-
Logic Function
Buffer, Inverting
-
-
Number of Elements
1
-
-
Number of Bits per Element
1
-
-
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-
-
Propagation Delay
9.5 ns
10.5 ns
10.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC1G126DCKR.

Related Parts

74VHC Series 2 to 5.5 V 20 mA Surface Mount Single Inverter - SOT353-5
74VHC1G04 e3 74VHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 1mm 8mA 8mA 1.5V-3.85V
Ahc/vhc Series, 1-INPUT Invert Gate, PDSO5, SC-70, SC-88A, SOT-353, 5 Pin
Texas InstrumentsSN74LVC1G14DCKR
Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
Texas InstrumentsSN74LVC1G14DCKRG4
Single Schmitt-Trigger Inverter 5-SC70 -40 to 125
Texas InstrumentsSN74AUP1T04DCKR
Low Power, 1.8/2.5/3.3-V Input, 3.3-V CMOS Output, Single Inverter Gate 5-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AHC1G126DCKR provided by its distributors.

Tri-State 8mA 2V~5.5V 8mA -40℃~+125℃ SC-70-5 Buffer/Driver/Transceiver ROHS
74AHC1G126 Tape & Reel (TR) 74AHC AHC/VHC/H/U/V logic buffer 8mA 8mA 15ns 1.1mm 3.3V
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R
Single 2-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
Bus Buffer/driver, 3 State O/p, Sc-70; Logic Family / Base Number:74Ahc1G126; Logic Device Type:buffer / Line Driver; Logic Case Style:sc-70; No. Of Pins:5Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Ic Family:74Ahc Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC1G126DCKR .