Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74VHC1G04DFT2G

74VHC1G04 e3 74VHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 1mm 8mA 8mA 1.5V-3.85V
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G04DFT2G.

IHS

Datasheet15 pages3 years ago

Upverter

Master Electronics

Newark

HQonline

Inventory History

3 month trend:
-91.05%

CAD Models

Download onsemi MC74VHC1G04DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.034
$ 0.034
Stock
1,266,545
614,273
614,273
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
14.5 ns
14.5 ns
14.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74AHC1G04QDCKRQ1
Automotive single 2-V to 5.5-V inverter 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G04DCKR
74AHC1G04 EAR99 74AHC Cut Tape (CT) logic gate circuit 7.5ns @ 5V 50pF 1.1mm 8mA 8mA 1.5V-3.85V
Texas InstrumentsSN74AHC1G14DCKR
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
Ic, logic Gate, inverter, ahc/Vhc-Cmos, tssop,5Pin, plastic |Onsemi M74VHC1GU04DFT1G
LOG CMOS Inverter Gate, 5 PIN SC88A PKG | ON Semiconductor M74VHC1GT04DFT1G
NL17SZ Series 3.25 V SMT Single Inverter with Schmitt Trigger - SOT-353

Descriptions

Descriptions of onsemi MC74VHC1G04DFT2G provided by its distributors.

74VHC1G04 e3 74VHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 1mm 8mA 8mA 1.5V-3.85V
IC INVERTER SGL HS CMOS SOT353 / Inverter 1-Element CMOS Automotive 5-Pin SC-88A T/R
ON SEMICONDUCTOR - MC74VHC1G04DFT2G - SINGLE INVERTER, SOT-353-5
INVERTER, SINGLE, 1 I/P, SOT-353-5.; Logic Family / Base Number: 74VHC1G04; Logic Type: Inverter; Output Current: 12.5mA; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-353; No. of Pin
Inverter Gate, Sot-353-5; Logic Function:Inverter; No. Of Elements:Single; No. Of Inputs:1Inputs; No. Of Pins:5Pins; Logic Case Style:Sot-353; Product Range:74Vhc1G04; Logic Ic Family:74Vhc; Supply Voltage Min:2V; Msl:- Rohs Compliant: Yes |Onsemi MC74VHC1G04DFT2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 74VHC1G04DFT2G
  • MC74VHC1G04DFT2G.