onsemi NLVVHC1G126DFT1G

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 5-Pin SC-88A T/R
$ 0.046
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLVVHC1G126DFT1G.

IHS

Datasheet11 pages3 years ago

onsemi

JRH Electronics

Augswan

Inventory History

3 month trend:
-0.50%

CAD Models

Download onsemi NLVVHC1G126DFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.052
$ 0.052
Stock
344,373
2,435,424
2,435,424
Authorized Distributors
6
4
4
Case/Package
TSSOP
SC
SC
Number of Pins
-
5
5
Logic Function
-
Buffer, Inverting
Buffer, Inverting
Number of Elements
-
1
1
Number of Bits per Element
-
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-
-8 mA
-8 mA
Propagation Delay
10.5 ns
9.5 ns
9.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-06-23
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Descriptions

Descriptions of onsemi NLVVHC1G126DFT1G provided by its distributors.

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 5-Pin SC-88A T/R
8mA 1 2V~5.5V 8mA 1 SC-88A Buffer/Driver/Transceiver ROHS
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
BUFFER, AEC-Q100, -55 TO 125DEG C; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd