Texas Instruments SN74AHC1G00QDCKRQ1

Automotive, single two-input 2V to 5.5V NAND gate 5-SC70 -40 to 125
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC1G00QDCKRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet11 pages13 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet8 pages14 years ago
Datasheet7 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

LCSC

iiiC

Inventory History

3 month trend:
+523%

CAD Models

Download Texas Instruments SN74AHC1G00QDCKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.033
$ 0.033
Stock
1,080,355
4,267,148
4,267,148
Authorized Distributors
3
5
5
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
6.5 ns
5.2 ns
5.2 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC1G00QDCKRQ1.

Related Parts

MC74VHC1G00 Series 2 to 5.5 V Single 2 Input NAND Gate - SC-70-5
74VHC Series 2 V to 5.5 V Single 2-Input NAND Gate with Open Drain - SC-70-5
Single 2-Input NAND Gate with Schmitt Trigger Input
Texas Instruments74AHCT1G00DCKRG4
Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
Texas InstrumentsSN74AHCT1G00DCKR
Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
Texas InstrumentsSN74AUP1G00DCKR
Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AHC1G00QDCKRQ1 provided by its distributors.

Automotive, single two-input 2V to 5.5V NAND gate 5-SC70 -40 to 125
7.5ns@ 5V,50pF 1 2 1 1 2V 5.5V 8mA NAND Gate AHC 8mA SC-70-5 , 1.1mm
NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
NAND Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-70 T/R
NAND 74AHC1G00 EAR99 Automotive AEC-Q100 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.1mm 8mA 8mA 1.5V-3.85V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.