onsemi MC74VHC1G00DFT1G

MC74VHC1G00 Series 2 to 5.5 V Single 2 Input NAND Gate - SC-70-5
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G00DFT1G.

IHS

Datasheet14 pages2 years ago

HQonline

Upverter

onsemi

TME

Inventory History

3 month trend:
+72.44%

CAD Models

Download onsemi MC74VHC1G00DFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
Footprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.033
$ 0.033
Stock
607,471
4,267,208
4,267,208
Authorized Distributors
6
5
5
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
10 ns
5.2 ns
5.2 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74AHC1G00DCKRG4
Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125
Single 2-Input NAND Gate with Schmitt Trigger Input
Single 2-Input NAND Gate, Schmitt Trigger ,Open Drain
Single 2-Input NAND Gate with Schmitt Trigger Input
Texas Instruments74AHCT1G00DCKRG4
Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi MC74VHC1G00DFT1G provided by its distributors.

MC74VHC1G00 Series 2 to 5.5 V Single 2 Input NAND Gate - SC-70-5
NAND 74VHC1G00 e3 74VHC logic gate circuit 7.5ns @ 5V 50pF 1mm 8mA 8mA 1.5V-3.85V
7.5ns@ 5V,50pF 1 2 1 1 2V 5.5V 8mA NAND Gate VHC 8mA SOT-363 , 1.1mm
NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
MC74VHC1G00DFT1G, 2-INPUT NAND LOGIC GATE, 2 - 5.5 V, 5-PIN SC-88A
NAND Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R
Logic Function:nand Gate; No. Of Elements:single; No. Of Inputs:2Inputs; No. Of Pins:5Pins; Logic Case Style:sc-70; Product Range:74Vhc1G00; Logic Ic Family:74Vhc; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Output Current:8Ma Rohs Compliant: Yes
The MC74VHC1G00 is an advanced high speed CMOS 2 input NAND gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages including a buffer output which provides high noise immunity and stable output. The MC74VHC1G00 input structure provides protection whenvoltages up to 7 V are applied regardless of the supply voltage. This allows the MC74VHC1G00 to be used to interface 5 V circuits to 3 V circuits.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • --MC74VHC1G00DFT1G
  • MC74VHC1G00DFT1G.