Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74VHC1G00DFT2G

NAND 74VHC1G00 e3 74VHC logic gate circuit 7.5ns @ 5V 50pF 8mA 8mA 1.5V-3.85V -55C~125C
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G00DFT2G.

IHS

Datasheet14 pages3 years ago

Master Electronics

HQonline

TME

Newark

Inventory History

3 month trend:
-48.70%

CAD Models

Download onsemi MC74VHC1G00DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.035
$ 0.035
Stock
962,974
4,107,486
4,107,486
Authorized Distributors
6
5
5
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
10 ns
5.2 ns
5.2 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single 2-Input NAND Gate with Schmitt Trigger Input
Single 2-Input NAND Gate, Schmitt Trigger ,Open Drain
Texas InstrumentsSN74AHC1G00DCKR
Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125
Single 2-Input NAND Gate with Schmitt Trigger Input
Texas InstrumentsSN74AHC1G00QDCKRQ1
Automotive, single two-input 2V to 5.5V NAND gate 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G00DCKRG4
Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi MC74VHC1G00DFT2G provided by its distributors.

NAND 74VHC1G00 e3 74VHC logic gate circuit 7.5ns @ 5V 50pF 8mA 8mA 1.5V-3.85V -55C~125C
74VHC Series 2 to 5.5 V Surface Mount Single 2-Input NAND Gate - SC-70-5
NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
NAND Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R
IC, SINGLE NAND GATE, 2I/P, SOT-353-5; L; IC, SINGLE NAND GATE, 2I/P, SOT-353-5; Logic Type:NAND Gate; Output Current:8mA; No. of Inputs:2; Supply Voltage Range:2V to 5.5V; Logic Case Style:SOT-353; No. of Pins:5; Operating Temperature Range:-55°C to +125°C; Family Type:HC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74VHC1G00DFT2G.