Texas Instruments SN74AHC123ADG4

Dual etriggerable Monostable Multivibrators 16-SOIC -40 to 85

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC123ADG4.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages18 years ago
Datasheet20 pages26 years ago

CAD Models

Download Texas Instruments SN74AHC123ADG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.193
Stock
31,228
375,352
375,352
Authorized Distributors
0
6
6
Frequency
-
-
-
Propagation Delay
29.5 ns
30 ns
30 ns
Rise Time
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-8 mA
-8 mA
-8 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SOIC
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Related Parts

Texas InstrumentsSN74AHCT123AD
Dual etriggerable Monostable Multivibrators 16-SOIC -40 to 85
Texas InstrumentsSN74AHCT123ADR
Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85
Texas InstrumentsSN74LV123ADR
Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 125
Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC
MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74AHC123ADG4 provided by its distributors.

Dual etriggerable Monostable Multivibrators 16-SOIC -40 to 85
Monostable Multivibrator Dual 16-Pin SOIC Tube
Multivibrator COMPLEMENTARY Lead Free INDUSTRIAL (Logic Type) Multivibrator 85C 29.5ns 8mA 1.58mm
AHC/VHC/H/U/V SERIES DUAL MONOSTABLE MULTIVIBRATOR PDSO16
IC DUAL RETRIG MULTIVIB 16-SOIC
Multivibrator Logic IC; Logic Family:AHC; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.