Nexperia 74AHC123AD,118

Multivibrator, Retriggerable Monostable, 74AHC123A, 14 ns, 8 mA, 2 V to 5.5 V, 16 Pins, SOIC
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC123AD,118.

Future Electronics

Datasheet22 pages15 years ago

IHS

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+21.28%

CAD Models

Download Nexperia 74AHC123AD,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.283
$ 0.283
Stock
375,352
282,641
282,641
Authorized Distributors
6
3
3
Frequency
-
-
-
Propagation Delay
30 ns
7.5 ns
7.5 ns
Rise Time
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-8 mA
-8 mA
-8 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SOP
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHCT123ADR
Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85
Texas InstrumentsSN74AHC123ADR
74AHC 2 2V~5.5V 8mA 8mA Monostable 7.5ns Schmitt Trigger SOIC-16 Monostable Multivibrators ROHS
Texas InstrumentsCD74HC123MT
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-SOIC -55 to 125

Descriptions

Descriptions of Nexperia 74AHC123AD,118 provided by its distributors.

Multivibrator, Retriggerable Monostable, 74AHC123A, 14 ns, 8 mA, 2 V to 5.5 V, 16 Pins, SOIC
74AHC Series 5.5 V Dual Retriggerable Monostable Multivibrator - SOIC-16
Monostable Multivibrator, -40To125Deg C Rohs Compliant: Yes |Nexperia 74AHC123AD,118
Dual retriggerable monostable multivibrator with reset
Monostable Multivibrator, AHC/VHC/H/U/V Series, 2-Func, CMOS, PDSO16
Monostable Multivibrator Dual-Element -40¡ãC 125¡ãC 16-Pin SO T/R
e4 74AHC123 2010 74AHC multivibrator 2V~5.5V 1.75mm 8mA 8mA 5.1ns
5.1ns 2V~5.5V SO-16 Monostable Multivibrators ROHS
LOGIC; MSL: -; SVHC: No SVHC (15-Jan-2018)
IC MULTIVIBRATOR RETRIG 16SOIC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHC123AD,118"
  • 74AHC123AD 118
  • 74AHC123AD118