Texas Instruments SN74AHCT123AD

Dual etriggerable Monostable Multivibrators 16-SOIC -40 to 85
$ 0.656
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT123AD.

Farnell

Datasheet25 pages15 years ago
Datasheet26 pages9 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74AHCT123AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.656
$ 0.144
$ 0.144
Stock
187,680
705,321
705,321
Authorized Distributors
2
6
6
Frequency
-
-
-
Propagation Delay
11 ns
17.5 ns
17.5 ns
Rise Time
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-8 mA
-8 mA
-8 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SOIC
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT123AD.

Related Parts

Texas InstrumentsSN74AHC123ADR
Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85
Texas InstrumentsSN74AHC123AD
Dual etriggerable Monostable Multivibrators 16-SOIC -40 to 85
Texas InstrumentsSN74AHC123ADRE4
Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AHCT123AD provided by its distributors.

Dual etriggerable Monostable Multivibrators 16-SOIC -40 to 85
LOGIC, MULTIVIBRATOR DUAL, 16SOIC; Famille Logique/ Numéro de base: 74AHCT123; Type de multivibrateur: Monostable réenclenchable; Courant, sortie: 8mA; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type
LOGIC, MULTIVIBRATOR DUAL, 16SOIC; Logic Family / Base Number:74AHCT123; Multivibrator Type:Retriggerable Monostable; Output Current:8mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:16Pins; Propagation Delay:6.8ns; Logic IC Family:74AHCT; Logic IC Base Number:74123; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74123; Logic IC Base Number:74123; Logic IC Function:Dual Retriggerable Monostable Multivibrator; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT123AD .