Texas Instruments SN74AHC00QPWRQ1

7.5NS@ 5V, 50PF 1 2 4 4 2V 5.5V 8MA Nand Gate Ahc 8MA TSSOP-14 , 5MM*4.4MM*1.15MM
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC00QPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago

Arrow Electronics

HQonline

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+165%

CAD Models

Download Texas Instruments SN74AHC00QPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.142
$ 0.142
Stock
454,298
1,365,883
1,365,883
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC00QPWRQ1.

Related Parts

MC74VHC Series 5.5 V Single NAND Gate Surface Mount Shifter - TSSOP-14
QUAD 2-INPUT NAND GATE NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
MC74VHC00 Series 2 to 5.5 V Quad 2-Input NAND Gate - TSSOP-14
Toshiba74VHC03FT
Quad 2-Input NAND Gate (Open Drain), VCC=2 to 5.5V, tpd/tpz=3.7ns(typ.)
Texas InstrumentsSN74AHC132PWR
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Texas InstrumentsSN74AHC132PW
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHC00QPWRQ1 provided by its distributors.

7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA TSSOP-14 , 5mm*4.4mm*1.15mm
Automotive 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-TSSOP -40 to 125
IC GATE NAND 4CH 2-INP 14TSSOP / NAND Gate IC 4 Channel 14-TSSOP
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP T/R
NAND 74AHC00 EAR99 Automotive AEC-Q100 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.2mm 8mA 8mA 5.5V
2V~5.5V 2uA 4 7.5ns@5V,50pF NAND Gates TSSOP-14 Gates ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.