onsemi MC74VHC00DTG

MC74VHC00 Series 2 to 5.5 V Quad 2-Input NAND Gate - TSSOP-14
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC00DTG.

IHS

Datasheet8 pages3 years ago

Master Electronics

onsemi

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74VHC00DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.142
$ 0.142
Stock
341,992
1,365,883
1,365,883
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74AHC00PWR
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA TSSOP-14 , 5mm*4.4mm*1.15mm
QUAD 2-INPUT NAND GATE NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
Toshiba74VHC03FT
Quad 2-Input NAND Gate (Open Drain), VCC=2 to 5.5V, tpd/tpz=3.7ns(typ.)
Texas InstrumentsSN74AHC00PWRG3
7.5ns@ 5V,50pF CMOS 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA TSSOP-14 , 1.05mm
Texas InstrumentsSN74AHC00QPWRQ1
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA TSSOP-14 , 5mm*4.4mm*1.15mm
74AHC Series 5.5 V High Speed Si-Gate CMOS Quad 2 Input NAND Gate - TSSOP-14

Descriptions

Descriptions of onsemi MC74VHC00DTG provided by its distributors.

MC74VHC00 Series 2 to 5.5 V Quad 2-Input NAND Gate - TSSOP-14
NAND 74VHC00 EAR99 74VHC logic gate circuit 7.5ns @ 5V 50pF 5mm 8mA 8mA 5.5V
NAND Gate 4-Element 2-INCMOS 14-Pin TSSOP W Tube
NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
Nand Gate, 2 I/P, -55 To 125Deg C; Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Ic Case/Package:Tssop; Product Range:74Vhc00; Logic Ic Family:74Vhc; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74VHC00DTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd