Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74VHC00MTCX

74VHC Series High Speed CMOS Quad 2-Input NAND Gate - TSSOP-14
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC00MTCX.

IHS

Datasheet10 pages27 years ago
Datasheet11 pages27 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-6.26%

CAD Models

Download onsemi 74VHC00MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.185
$ 0.185
Stock
855,503
855,503
855,503
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
Quad 2-Input NAND Schmitt Trigger | IC GATE NAND SCHMITT 4CH 14TSSOP
Texas InstrumentsSN74AHC132PWR
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Texas InstrumentsSN74AHC132PW
4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
74AHC Series 5 V Si-Gate CMOS Quad 2-Input NAND Schmitt Trigger - TSSOP-14
74AHC Series 5.5 V High Speed Si-Gate CMOS Quad 2 Input NAND Gate - TSSOP-14

Descriptions

Descriptions of onsemi 74VHC00MTCX provided by its distributors.

74VHC Series High Speed CMOS Quad 2-Input NAND Gate - TSSOP-14
NAND 74VHC00 EAR99 74VHC logic gate circuit 7.5ns @ 5V 50pF 900mum 8mA 8mA 5.5V
IC GATE NAND QUAD 2INPUT TSSOP-14 SMD
NAND Gate 4-Element 2-INCMOS 14-Pin TSSOP W T/R
NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14
Logic IC NAND Gate 4 Element 2.5V, 3.3V, 5V 14-SOP T/R
2V~5.5V 2uA 4 7.5ns@5V,50pF NAND Gates TSSOP-14 Gates ROHS
IC, QUAD NAND GATE, 2I/P, TSSOP-14; Logic Type:NAND Gate; Output Current:8mA; No. of Inputs:2; Supply Voltage Range:2V to 5.5V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Termination Type:SMD
The VHC00 is an advanced high-speed CMOS 2-Input NAND Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages, including buffer output, which provide high noise immunity and stable output. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC00MTCX.