Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC132PW

4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
$ 0.624
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC132PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

TME

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC132PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.624
$ 0.225
$ 0.225
Stock
371,664
1,256,902
1,256,902
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9.7 ns
11 ns
11 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC132PW.

Related Parts

74VHC Series Quad 2-Input NAND Gate with Schmitt Trigger Input - TSSOP-14
NXP Semiconductors74AHC132PW,112
AHC/VHC/H/U/V SERIES QUAD 2-INPUT NAND GATE PDSO14
QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
MC74VHC Series 5.5 V Single NAND Gate Surface Mount Shifter - TSSOP-14
Texas InstrumentsSN74AHC00PWR
IC GATE NAND 4CH 2-INP 14TSSOP NAND Gate IC 4 Channel 14-TSSOP
74AHC Series 5 V Si-Gate CMOS Quad 2-Input NAND Schmitt Trigger - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74AHC132PW provided by its distributors.

4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
IC GATE NAND 4CH 2-INP 14TSSOP NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
QUADRUPLE POSITIVE-NAND GATES WITH SCHMITT-TRIGGER INPUTS | IC GATE NAND SCHMITT 4CH 14TSSOP
9.7ns@5V 50pF Push-Pull 1-2-4-4 2V 5.5V 8mA NAND Gate AHC 8mA TSSOP-14 SMD 5mm × 4.4mm × 1.15mm
IC, QUAD NAND GATE SCHMITT TRIG TSSOP-14
AHC/VHC/H/U/V SERIES QUAD 2-INPUT NAND GATE PDSO14
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
QUAD 2-INPUT NAND, SMD, 74AHC132; Logic Type:NAND; Output Current:8mA; No. of Inputs:2; Supply Voltage Range:2V to 5.5V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74AHC132; Logic Function Number:74132; Logic IC Base Number:74132; Logic IC Family:AHC; Logic IC Function:Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:8mA; Package / Case:TSSOP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.