Texas Instruments SN74AHC132PWR

4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC132PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

Newark

Arrow Electronics

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-20.13%

CAD Models

Download Texas Instruments SN74AHC132PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.218
$ 0.218
Stock
1,097,466
886,345
886,345
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9.7 ns
11 ns
11 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC132PWR.

Related Parts

74VHC Series Quad 2-Input NAND Gate with Schmitt Trigger Input - TSSOP-14
NXP Semiconductors74AHC132PW,112
9.7ns@5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA TSSOP-14 SMD 5.1mm × 4.5mm × 950μm
9.7ns@ 5V,50pF 1 2 4 2V 5.5V 8mA NAND Gate AHC 8mA TSSOP-14 SMD mount,glue mount 950μm(height)
74AHC Series 5 V Si-Gate CMOS Quad 2-Input NAND Schmitt Trigger - TSSOP-14
Toshiba74VHC03FT
7.5ns@5V,50pF 2-4 Ch 2V 5.5V 8mA NAND Gate 74VHC TSSOP-14 SMD, Adhesive Mount 5mm L × 4.4mm W
Quad 2-Input NAND Gate | IC GATE NAND 4CH 2-INP 14TSSOP

Descriptions

Descriptions of Texas Instruments SN74AHC132PWR provided by its distributors.

4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R / IC GATE NAND 4CH 2-INP 14-TSSOP
NAND 74AHC132 EAR99 74AHC logic gate circuit 9.7ns @ 5V 50pF 1.2mm 8mA 8mA 5.5V
QUADRUPLE POSITIVE-NAND GATE WITH SCHMITT-TRIGGER INPUTS NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14
2V~5.5V 2uA 4 9.7ns@5V,50pF NAND Gates TSSOP-14 Gates ROHS
Nand Gate, Quad, 2 I/P, Tssop-14; Logic Family/Base Number:74Ahc132; Logic Type:Nand Gate; Output Current:-; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Tssop; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC132PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC132PWR .