Texas Instruments SN74ACT7811-18FNR

1024 x 18 synchronous FIFO memory 68-PLCC 0 to 70
$ 19.879

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7811-18FNR.

Texas Instruments

Datasheet20 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 19.879
$ 17.123
$ 17.123
Stock
68,865
87,868
87,868
Authorized Distributors
2
2
2
Case/Package
PLCC
LCC
LCC
Number of Pins
-
68
68
Memory Size
-
2.3 kB
2.3 kB
Access Time
-
18 ns
18 ns
Frequency
-
33.4 MHz
33.4 MHz
Bus Directional
Unidirectional
Unidirectional
Unidirectional
Programmable Flags Support
-
Yes
Yes
Retransmit Capability
-
No
No
FWFT Support
-
No
No
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Asynchronous FIFO 36K (4K x 9) Uni-Directional 28.5MHz 25ns 32-PLCC (14x11.46)
Renesas7203L12JG
Asynchronous FIFO 18K (2K x 9) Uni-Directional 50MHz 12ns 32-PLCC (14x11.46)
FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 32-Pin PLCC Tube/Tray
7C429 Depth Width Tube e3 fifo memory 40MHz 65mA 13.97mm 15ns
Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 50MHz 15ns 32-PLCC (11.43x13.97)
7C429 Depth Width Tube e3 fifo memory 33.3MHz 55mA 13.97mm 30ns

Descriptions

Descriptions of Texas Instruments SN74ACT7811-18FNR provided by its distributors.

1024 x 18 synchronous FIFO memory 68-PLCC 0 to 70
FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 18 68-Pin PLCC T/R
1KX18 OTHER FIFO, 18ns, PQCC68, PLASTIC, LCC-68
FIFO, 1KX18, 18NS, SYNCHRONOUS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.