Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 72V04L25JGI

Asynchronous FIFO 36K (4K x 9) Uni-Directional 28.5MHz 25ns 32-PLCC (14x11.46)

$ 27.281
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 72V04L25JGI.

Renesas

Datasheet13 pages8 years ago
Datasheet13 pages8 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Arrow Electronics

Inventory History

3 month trend:
-1.02%

CAD Models

Download Renesas 72V04L25JGI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-02-01
LTD Date2027-08-01
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 3 weeks ago)

Related Parts

Renesas72V03L25J
QUAD COMMERCIAL Asynchronous PARALLEL (Function) FIFO 0C 3.6V 2.3kB 35ns
Renesas72V04L15JG
Fifo, 4Kx9, 15Ns, Asynchronous, Cmos, Pqcc32 Rohs Compliant: Yes |Renesas 72V04L15JG
Renesas72V05L25JI
FIFO, 8KX9, 25ns, Asynchronous, CMOS, PQCC32
7C433 Depth Width Tube e3 fifo memory 33.3MHz 55mA 13.97mm 30ns
QUAD PARALLEL J BEND Synchronous Synchronous FIFO 0C~70C 3.6V 18K 2K x 9 66.7MHz
FIFO Mem Async Dual Depth/Width Uni-Dir 4K x 9 32-Pin PLCC

Descriptions

Descriptions of Renesas 72V04L25JGI provided by its distributors.

Asynchronous FIFO 36K (4K x 9) Uni-Directional 28.5MHz 25ns 32-PLCC (14x11.46)
FIFO, 4KX9, 25ns, Asynchronous, CMOS, PQCC32
36K(4K x 9) yes No 4Kx9 1 3V 60mA 3.6V 28.5MHz no Asynchronous width,depth 9bit Unidirectional asynchronous LCC SMD mount 13.97mm*11.43mm*2.79mm
Asynchronous Fifo, 28.5Mhz, Plcc-32; Fifo Function:asynchronous; Access Time:25Ns; Logic Case Style:lcc; No. Of Pins:32Pins; Frequency:28.5Mhz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Memory Organisation:4K X 9Bit; Operating Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M