Texas Instruments SN74ACT7881-30FN

74ACT7881 Depth Width Tube 74ACT fifo memory 33.4MHz 400muA 4.57mm 30ns
$ 17.123

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7881-30FN.

Texas Instruments

Datasheet18 pages19 years ago
Datasheet21 pages27 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT7881-30FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.123
$ 19.879
$ 19.879
Stock
101,220
134,783
134,783
Authorized Distributors
2
2
2
Case/Package
LCC
LCC
LCC
Number of Pins
68
68
68
Memory Size
2.3 kB
2.2 kB
2.2 kB
Access Time
18 ns
18 ns
18 ns
Frequency
33.4 MHz
35 MHz
35 MHz
Bus Directional
Unidirectional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Yes
Retransmit Capability
No
No
No
FWFT Support
No
No
No
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Descriptions

Descriptions of Texas Instruments SN74ACT7881-30FN provided by its distributors.

74ACT7881 Depth Width Tube 74ACT fifo memory 33.4MHz 400muA 4.57mm 30ns
1024 x 18 synchronous FIFO memory 68-PLCC 0 to 70
FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 18 68-Pin PLCC Tube
IC SYNC FIFO MEM 1024X18 68-PLCC / Synchronous FIFO 18K (1K x 18) Uni-Directional 33.4MHz 18ns 68-PLCC (24.23x24.23)
IC SYNC FIFO MEM 1024X18 68-PLCC
IC FIFO SYNC 1KX18 18NS 68PLCC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.