Texas Instruments SN65LVDS4RSET

500-Mbps LVDS single high-speed receiver 10-UQFN -40 to 85
$ 1.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS4RSET.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-30.75%

CAD Models

Download Texas Instruments SN65LVDS4RSET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.006
$ 0.929
Stock
729,780
518,151
Authorized Distributors
4
3
Interface
-
-
Max Supply Voltage
2.75 V
2.5 V
Min Supply Voltage
1.62 V
1.8 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
-
-
Case/Package
-
-
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

ISL3156 Series 5 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
Analog DevicesADM101EARMZ
Single Transmitter/Receiver RS-232 10-Pin MSOP Tube
Texas InstrumentsSN65HVD3080EDGSR
EAR99 65HVD3080 Tape & Reel (TR) RS422RS485 interface driver 5V 750muA 1.07mm 200kbps
Analog DevicesADM101EARMZ-REEL7
Single Transmitter/Receiver RS-232 10-Pin MSOP T/R / IC TXRX RS-232 SINGLE 5V 10MSOP
Analog DevicesADM101EARMZ-REEL
Single Transmitter/Receiver RS-232 10-Pin MSOP T/R
ISL3170 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10

Descriptions

Descriptions of Texas Instruments SN65LVDS4RSET provided by its distributors.

500-Mbps LVDS single high-speed receiver 10-UQFN -40 to 85
IC RECEIVER 0/1 10UQFN / 0/1 Receiver LVDS 10-UQFN (2.0x1.5)
EAR99 65LVDS4 Tape & Reel (TR) ALSO OPERATES WITH 2.5V interface driver 1.8V 0.008A 10.007382mg 3.3ns
1.8V High-Speed Diff Line Receiver Rohs Compliant: Yes
Texas Instruments LVDS, 1, 500Mbps, LVCMOS,LVTTL, 10
Texas Instruments,SN65LVDS4RSET,IC,LVDS
Line Receiver, 1 Func, 1 Rcvr, PQCC10
LVDS LINE RECEIVER, 1BIT, -40 TO 85DEG C; Device Type: Differential Line Receiver; IC Interface Type: LVDS; Supply Voltage Min: 1.62V; Supply Voltage Max: 2.75V; Driver Case Style: UQFN; No. of Pins: 10Pins; Operating Temperat

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS4RSET .
  • SN65LVDS4RSET.