Renesas ISL3156EIUZ-T

ISL3156 Series 5 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
$ 1.145
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL3156EIUZ-T.

Integrated Device Technology

Datasheet34 pages16 years ago
Datasheet34 pages16 years ago

IHS

Renesas

element14 APAC

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.4 - Oct 2, 2023
Verification

Inventory History

3 month trend:
+15.26%

Alternate Parts

Price @ 1000
$ 1.145
$ 1.146
$ 1.146
Stock
321,136
212,318
212,318
Authorized Distributors
6
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
20 Mbps
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2018-04-19
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

5V Full Duplex, 1Mbps, IEC61000 ESD Protected with 2.4V Vod RS-485/RS-422 Transceiver
5V Full Duplex, 1Mbps, IEC61000 ESD Protected with 2.4V Vod RS-485/RS-422 Transceiver
Large 3V Output Swing, 16.5kV ESD, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceiver
Analog DevicesADM101EARMZ
Single Transmitter/Receiver RS-232 10-Pin MSOP Tube
Analog DevicesADM101EARMZ-REEL
Single Transmitter/Receiver RS-232 10-Pin MSOP T/R
Texas InstrumentsSN65HVD485EDGK
EAR99 65HVD485 Tube RS422RS485 interface transceiver 5V 2mA 18.99418mg 200ns

Descriptions

Descriptions of Renesas ISL3156EIUZ-T provided by its distributors.

ISL3156 Series 5 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
16kV ESD Protected, RS-485/RS-422 Differential Transceiver with Full Fail-safe Rx
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R
IC TRANSCEIVER FULL 1/1 10MSOP / 1/1 Transceiver Full RS422, RS485 10-MSOP
Txrx, Rs422/Rs485, 20Mbps, Msop-10; Ic Type:Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:20Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Renesas Electronics Corporation ISL3156EIUZ-T

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M